Siemens 3RT2026-1BB44 Contactor 32A 3-Pole 15kW 1NO+1NC AC-3 690V

MPN
3RT20261BB44
Brand
Siemens
EAN-13
4011209837492
Order Code
06-8465
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £119.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RT2026-1BB44 contactor is designed for controlling electric circuits with a voltage of up to 690 V AC. This robust electrical device is typically used in motor control and power distribution applications. It is recognised for its reliability in industrial and commercial settings.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Current Rating 32A
Contact Type 3 makers
Depth 151mm
Dimensions (W x H x D) 45 x 85 x 151 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2026-1BB44
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 11.032481249
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot