Siemens Contactors Contactor 613547

Siemens Brand: Siemens
The Siemens SIRIUS contactors are electrical devices designed for controlling electric power in applications, with options for various voltage types, amperages, and connection methods.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Auxiliary contact type Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Weight Type Connection Contact Type Current load Depth Dimensions Durability Height IP Rating Maximum Temperature
Siemens 3RT20181AP01 SIRIUS Contactor 7.5 kW 230 V AC 3-pin 16 A
Siemens 3RT20181AP01 SIRIUS Contactor 7.5 kW 230 V AC 3-pin 16 A
Standard range
Order code: 06-8425
MPN: 3RT20181AP01

Despatched within 4 working days - 15 in stock
1+ £43.64
Price per unit Ex VAT
230V AC 1 maker 3RT2018-1AP01 N/A 1 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 3 makers 16A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT20181AP02 SIRIUS Contactor 7.5 kW 230 V AC 16 A 3-pin screw
Siemens 3RT20181AP02 SIRIUS Contactor 7.5 kW 230 V AC 16 A 3-pin screw
Standard range
Order code: 06-8427
MPN: 3RT20181AP02

Despatched within 4 working days - 10 in stock
1+ £43.37
Price per unit Ex VAT
230V AC 1 breaker 3RT2018-1AP02 1 N/A 230 - 230V 230 - 230V N/A AC 0.24 Contactor Screw terminal 3 makers 16A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT20181BB41 SIRIUS Contactor 7.5 kW 24V DC screw connection
Siemens 3RT20181BB41 SIRIUS Contactor 7.5 kW 24V DC screw connection
Standard range
Order code: 06-8429
MPN: 3RT20181BB41

Despatched within 4 working days - 6 in stock
1+ £68.32
Price per unit Ex VAT
24V DC 1 maker 3RT2018-1BB41 N/A 1 N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 16A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT20181BB42 SIRIUS Contactor 7.5kW 24V DC 16A 3-pole screw
Siemens 3RT20181BB42 SIRIUS Contactor 7.5kW 24V DC 16A 3-pole screw
Standard range
Order code: 06-8431
MPN: 3RT20181BB42

Despatched within 4 working days - 38 in stock
1+ £68.32
Price per unit Ex VAT
24V DC 1 breaker 3RT2018-1BB42 1 N/A N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 16A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C

Trustpilot