Siemens 3RT20181AP02 SIRIUS Contactor 7.5 kW 230 V AC 16 A 3-pin screw

MPN
3RT20181AP02
Brand
Siemens
EAN-13
4011209785045
Order Code
06-8427
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the 3RT2018-1AP02 contactor, which supports up to 7.5 kW at 230 V AC and 16 A. This device includes auxiliary contact, enhancing its functionality in electrical circuits. It is typically used in industrial applications for controlling electric motors.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Type 3 makers
Current load 16A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-1AP02
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 7.5kW
Power Rating 7.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.24
Width 45mm

Reviews

Be the first to submit a review

Trustpilot