Siemens 3RT20181BB42 SIRIUS Contactor 7.5kW 24V DC 16A 3-pole screw

MPN
3RT20181BB42
Brand
Siemens
EAN-13
4011209785052
Order Code
06-8431
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Siemens 3RT2018-1BB42 contactor is a 7.5 kW, 16 A electrical contactor with a 24 V DC coil and an auxiliary contact, suitable for controlling electric motors and other high-power applications. This device is commonly used in industrial automation to manage power circuits and ensure reliable operation. Its compact design and robust performance make it an excellent choice for demanding environments requiring precise control.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Type 3 makers
Current load 16A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-1BB42
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 7.5kW
Power Rating 7.5
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.29
Width 45mm

Reviews

Be the first to submit a review

Trustpilot