Siemens Contactors Contactor 613545

Siemens Brand: Siemens
The Siemens SIRIUS contactors are electrical control devices used in industrial applications, featuring various configurations such as AC and DC operation for controlling electric motors and other loads.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Auxiliary contact type Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Weight Type Connection Contact Current Rating Contact Type Current load Depth Dimensions Durability Height IP Rating
Siemens 3RT2017-1AP01 SIRIUS Contactor 5.5kW 230V AC 12A 3-pin
Siemens 3RT2017-1AP01 SIRIUS Contactor 5.5kW 230V AC 12A 3-pin
Standard range
Order code: 06-8407
MPN: 3RT20171AP01

Despatched within 4 working days - 15 in stock
1+ £34.32
Price per unit Ex VAT
230V AC 1 maker 3RT2017-1AP01 N/A 1 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 12A 3 makers 12A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20
Siemens 3RT2017-1AP02 SIRIUS Contactor 12A 5.5kW 230V AC 1 NC
Siemens 3RT2017-1AP02 SIRIUS Contactor 12A 5.5kW 230V AC 1 NC
Standard range
Order code: 06-8411
MPN: 3RT20171AP02

Despatched within 4 working days - 6 in stock
1+ £33.50
Price per unit Ex VAT
230V AC 1 breaker 3RT2017-1AP02 1 N/A 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 12A 3 makers 12A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20
Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Standard range
Order code: 06-8413
MPN: 3RT20171BB41

Despatched within 4 working days - 37 in stock
1+ £39.21
Price per unit Ex VAT
24V DC 1 maker 3RT2017-1BB41 N/A 1 N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 12A 3 makers 12A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20
Siemens 3RT20171BB42 SIRIUS Contactor 5.5 kW 24V DC 3-pole screw connection
Siemens 3RT20171BB42 SIRIUS Contactor 5.5 kW 24V DC 3-pole screw connection
Standard range
Order code: 06-8415
MPN: 3RT20171BB42

Despatched within 4 working days - 18 in stock
1+ £39.44
Price per unit Ex VAT
24V DC 1 breaker 3RT2017-1BB42 1 N/A N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 12A 3 makers 12A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20

Trustpilot