Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals

MPN
3RT20171BB41
Brand
Siemens
EAN-13
4011209784024
Order Code
06-8413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 3RT2017-1BB41 contactor is manufactured by Siemens and is designed for use in electrical circuits with a power rating of 5.5 kW, operating at 24 V DC and capable of carrying up to 12 A. This electrical contactor includes an auxiliary contact and is typically used in industrial applications for controlling electric motors and circuits. It is suitable for both power and auxiliary switching tasks in various automation systems.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-1BB41
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.29
Width 45mm

Reviews

Be the first to submit a review

Trustpilot