Siemens 3RT2017-1AP01 SIRIUS Contactor 5.5kW 230V AC 12A 3-pin

MPN
3RT20171AP01
Brand
Siemens
EAN-13
4011209783980
Order Code
06-8407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Siemens 3RT2017-1AP01 contactor is designed for switching electrical loads up to 5.5 kW and 12 A, operated with a 230 V AC coil. It includes auxiliary contacts for additional control functionality. Typical applications include motor control and switching in industrial automation systems.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-1AP01
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.23
Width 45mm

Reviews

Be the first to submit a review

Trustpilot