Siemens 3RT2017-1AP02 SIRIUS Contactor 12A 5.5kW 230V AC 1 NC

MPN
3RT20171AP02
Brand
Siemens
EAN-13
4011209784994
Order Code
06-8411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3RT2017-1AP02 Contactor is designed for controlling electrical circuits and motors up to 5.5 kW. It operates at 230 V AC with a 12 A rating and includes auxiliary contacts. Typically used in industrial and commercial settings, this contactor provides reliable switching for motor and load control applications.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-1AP02
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.23
Width 45mm

Reviews

Be the first to submit a review

Trustpilot