Siemens Contactors Contactor 613542

Siemens Brand: Siemens
The Siemens contactors, suitable for various electrical applications, feature 3-pole screw terminal connections and accommodate a range of voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Contact Current Rating Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation power at AC-4, 400 V Voltage type for actuating Type Coil Voltage Connection Contact Type Depth Dimensions Durability Height IP Rating Maximum Temperature Min. temperature
Siemens 3RT20152AP01 S00 Contactor 12A 690V AC 3-pole Screw Terminal
Siemens 3RT20152AP01 S00 Contactor 12A 690V AC 3-pole Screw Terminal
Standard range
Order code: 06-8381
MPN: 3RT20152AP01

Despatched within 4 working days - 9 in stock
1+ £27.32
Price per unit Ex VAT
3RT2015-2AP01 N/A 1 230 - 230V 230 - 230V N/A 3kW AC Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C
Siemens 3RT2015-2BB41 Contactor 690V AC 12A 24V DC S00 screw terminal
Siemens 3RT2015-2BB41 Contactor 690V AC 12A 24V DC S00 screw terminal
Standard range
Order code: 06-8383
MPN: 3RT20152BB41

Despatched within 4 working days - 1 in stock
1+ £32.03
Price per unit Ex VAT
3RT2015-2BB41 N/A 1 N/A N/A 24 - 24V 3kW DC Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C
Siemens 3RT20152BB42 Contactor 3-pole 12 A 24 V DC screw terminal
Siemens 3RT20152BB42 Contactor 3-pole 12 A 24 V DC screw terminal
Standard range
Order code: 06-8385
MPN: 3RT20152BB42

Despatched within 4 working days - 6 in stock
1+ £32.03
Price per unit Ex VAT
12A 3RT2015-2BB42 1 N/A N/A N/A 24 - 24V N/A DC Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C


Trustpilot