Siemens 3RT20152AP01 S00 Contactor 12A 690V AC 3-pole Screw Terminal

MPN
3RT20152AP01
Brand
Siemens
EAN-13
4011209785212
Order Code
06-8381
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3RT2015-2AP01 contactor is an electrical device designed for controlling and switching 690 V AC motors. It has three poles, making it suitable for use in industrial motor starters and power control applications. Typical applications include automation systems and machinery requiring reliable motor control.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-2AP01
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot