Siemens 3RT20152BB42 Contactor 3-pole 12 A 24 V DC screw terminal

Image Representative of Range

Siemens 3RT20152BB42 Contactor 3-pole 12 A 24 V DC screw terminal

MPN
3RT20152BB42
Brand
Siemens
EAN-13
4011209827400
Order Code
06-8385
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Siemens manufactures the 3RT2015-2BB42 contactor, which operates at 690 V AC. This electrical contactor features three main poles designed for switching and controlling electric motors. It is typically used in industrial applications for reliable motor control and protection.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Current Rating 12A
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-2BB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot