Siemens 3RT2015-2BB41 Contactor 690V AC 12A 24V DC S00 screw terminal

Image Representative of Range

Siemens 3RT2015-2BB41 Contactor 690V AC 12A 24V DC S00 screw terminal

MPN
3RT20152BB41
Brand
Siemens
EAN-13
4011209785243
Order Code
06-8383
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Siemens 3RT2015-2BB41 contactor is an electrical contactor designed for use with 690 V AC systems. It features three poles (or "makers") for controlling electrical power circuits. Typically used in industrial settings, it is ideal for motor control and automation applications.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-2BB41
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot