Siemens Contactors Auxiliary switch 613533

Siemens Brand: Siemens
Siemens manufactures reliable auxiliary switches used in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Connection Depth Dimensions Height Misc Attribute 1 Terminals Type of electric connection Type Durability Electrical lifespan IP Rating Lamp holder Maximum Temperature Min. temperature Misc Attribute 2 Model Mounting method Mounting Style Number of contacts as change-over contact Number of contacts as normally closed contact
Siemens 3RH29111GA22 SIRIUS Auxiliary Switch 2NO+2NC screw connection
Siemens 3RH29111GA22 SIRIUS Auxiliary Switch 2NO+2NC screw connection
Standard range
Order code: 06-8265
MPN: 3RH29111GA22

Despatched within 4 working days - 29 in stock
1+ £12.11
Price per unit Ex VAT
Screws 43.7mm (W x H x D) 36 x 37.5 x 43.7 mm 37.5mm 3RH2911-1GA22 Screws Screw connection Auxiliary switch 10000000 200000 IP20 None +60°C -25°C S00 Top mounting Other Snap-in 0 2
Siemens 3RH29112GA22 SIRIUS Auxiliary Switch 2 NO + 2 NC spring conn
Siemens 3RH29112GA22 SIRIUS Auxiliary Switch 2 NO + 2 NC spring conn
Standard range
Order code: 06-8277
MPN: 3RH29112GA22

Despatched within 4 working days - 10 in stock
1+ £12.11
Price per unit Ex VAT
Spring-loaded connector 47.7mm (W x H x D) 36 x 41.5 x 47.7 mm 41.5mm 3RH2911-2GA22 Spring-loaded connector Spring clamp connection Auxiliary switch 10000000 200000 IP20 None +60°C -25°C S00 Top mounting Other Snap-in 0 2

Trustpilot