Siemens 3RH29112GA22 SIRIUS Auxiliary Switch 2 NO + 2 NC spring conn

MPN
3RH29112GA22
Brand
Siemens
EAN-13
4011209829473
Order Code
06-8277
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens 3RH2911-2GA22 Auxiliary switch is a versatile component used in electrical contactor applications. It is designed to enhance the functionality of contactors by providing additional contact points for control circuits. Typical applications include industrial automation systems where reliable and efficient control is required.
Type Auxiliary switch
Connection Spring-loaded connector
Depth 47.7mm
Dimensions (W x H x D) 36 x 41.5 x 47.7 mm
Durability 10000000
Electrical lifespan 200000
Height 41.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2911-2GA22
Misc Attribute 2 S00
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Terminals Spring-loaded connector
Type of electric connection Spring clamp connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot