Siemens 5SJ61136KS Circuit Breaker 1 Pin 13A

Order Code:

64-8964

Brand: Siemens MPN: 5SJ61136KS EAN-13: 4001869323893

Discontinued


This 1-pole DIN rail mounting manual circuit breaker is from the Sentron family. The circuit breaker is ideally suited to low-voltage power distribution applications.


  • Rated current 13A
  • DIN Rail mounted
  • Tripping characteristic class B
  • 6kA Switching capacity
  • 440V AC Supply voltage
Type MCB
Additional equipment possible false
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) N/A
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 13A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Release characteristic B
Tripping Characteristics B
Voltage Rating 400V
Voltage type AC/DC
Width in number of modular spacings 1

You may also like


Trustpilot