Siemens Circuit Breakers Remote actuator (RCA) 613709

Siemens Brand: Siemens
The Siemens parts consist of advanced SENTRON electrical components with remote communication features designed for efficient circuit management and control.
Description Image Product Buy Pricing (Ex VAT) Dim Number of contacts as change-over contact Number of fault-signal switches Width Width in number of modular spacings With auto test for earth leakage function Type Voltage Rating - AC Depth Device fitting Function Height Number of contacts as normally closed contact Number of contacts as normally open contact Rated switch current Rated voltage Suitable for max. current main contact unit Suitable for max. number of poles main contact unit (total) Voltage Rating Voltage type
Siemens 5ST30720MC SENTRON remote actuator with communication features
Siemens 5ST30720MC SENTRON remote actuator with communication features
Extended range
Order code: 07-0386
MPN: 5ST30720MC

Available to back orderBack order, lead time 10 days
1+ £592.96
Price per unit Ex VAT
(W x H x D) 36 x 90 x 72 mm 2 1 36mm 2 false Remote actuator (RCA) 230V AC 72mm Universal N/A 90mm 0 0 N/A 230V N/A N/A 230V N/A
Siemens 5ST30730MC SENTRON Circuit Breaker with remote communication
Siemens 5ST30730MC SENTRON Circuit Breaker with remote communication
Extended range
Order code: 07-0387
MPN: 5ST30730MC

Available to back orderBack order, lead time 14 days
1+ £1114.32
Price per unit Ex VAT
(W x H x D) 45 x 90 x 72 mm 0 0 45mm 2.5 true Remote actuator (RCA) 230V AC 72mm Universal N/A 90mm 0 0 N/A 230V N/A N/A 230V N/A


Trustpilot