Siemens 5ST30720MC SENTRON remote actuator with communication features

MPN
5ST30720MC
Brand
Siemens
EAN-13
4047624416783
Order Code
07-0386
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £592.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5ST30720MC is a remote actuator designed for efficient control of electrical systems at 230 V. It facilitates remote operation of circuit breakers and is commonly used in automation and control panels. This reliable component enhances the convenience and safety of electrical installations.
Type Remote actuator (RCA)
Voltage Rating - AC 230V AC
Depth 72mm
Device fitting Universal
Dim (W x H x D) 36 x 90 x 72 mm
Function N/A
Height 90mm
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of fault-signal switches 1
Rated switch current N/A
Rated voltage 230V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 230V
Voltage type N/A
Width 36mm
Width in number of modular spacings 2
With auto test for earth leakage function false

Reviews

Be the first to submit a review

Trustpilot