Siemens 5ST30730MC SENTRON Circuit Breaker with remote communication

MPN
5ST30730MC
Brand
Siemens
EAN-13
4047624416790
Order Code
07-0387
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1114.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5ST30730MC is a remote actuator designed for 230 V operations, providing reliable control for circuit breakers. It features integration with electrical distribution systems, enhancing automation capabilities. Typical applications include commercial and industrial settings where remote management of electrical circuits is necessary.
Type Remote actuator (RCA)
Voltage Rating - AC 230V AC
Depth 72mm
Device fitting Universal
Dim (W x H x D) 45 x 90 x 72 mm
Function N/A
Height 90mm
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated switch current N/A
Rated voltage 230V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 230V
Voltage type N/A
Width 45mm
Width in number of modular spacings 2.5
With auto test for earth leakage function true

Reviews

Be the first to submit a review

Trustpilot