Siemens Circuit Breakers Circuit protection 613707

Siemens Brand: Siemens
The Siemens circuit breakers provide adjustable and reliable protection for electrical circuits, ensuring safety and efficiency in 1-phase systems with standardised specifications.
Description Image Product Buy Pricing (Ex VAT) Rated current Switch-off Capacity Type Voltage Rating - AC Tripping Characteristics Ambient temperature during operating Anti-nuisance tripping version Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current limiting class Degree of protection (IP) Depth Differential current rating Dim Disconnection characteristic Flush-mounted installation Frequency Height
Siemens 5TY13503MF06 5TY1 Circuit Breaker 230V 30mA RCD adjustable protection
Siemens 5TY13503MF06 5TY1 Circuit Breaker 230V 30mA RCD adjustable protection
Extended range
Order code: 07-0600
MPN: 5TY13503MF06

Available to back orderBack order, lead time 9 days
1+ £588.41
Price per unit Ex VAT
6A 6A Circuit protection 230V AC F N/A N/A 70mm N/A N/A N/A 3 IP20 70mm 0.03A (W x H x D) 36 x 90 x 70 mm N/A true N/A 90mm
Siemens 5TY13503MF10 Circuit Breaker 1-phase 2-pin 0.03A 230V
Siemens 5TY13503MF10 Circuit Breaker 1-phase 2-pin 0.03A 230V
Extended range
Order code: 07-0601
MPN: 5TY13503MF10

Available to back orderBack order, lead time 9 days
1+ £588.41
Price per unit Ex VAT
10A 10A Circuit protection 230V AC F N/A N/A 70mm N/A N/A N/A 3 IP20 70mm 0.03A (W x H x D) 36 x 90 x 70 mm N/A true N/A 90mm
Siemens 5TY13503MF16 COM Breaker Circuit protection 1-phase 230V 0.03A
Siemens 5TY13503MF16 COM Breaker Circuit protection 1-phase 230V 0.03A
Standard range
Order code: 07-0602
MPN: 5TY13503MF16

Despatched within 4 working days - 2 in stock
1+ £588.41
Price per unit Ex VAT
16A 16A Circuit protection 230V AC F N/A N/A 70mm N/A N/A N/A 3 IP20 70mm 0.03A (W x H x D) 36 x 90 x 70 mm N/A true N/A 90mm

Trustpilot