Siemens 5TY13503MF16 COM Breaker Circuit protection 1-phase 230V 0.03A

MPN
5TY13503MF16
Brand
Siemens
EAN-13
4047624417063
Order Code
07-0602
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £588.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5TY13503MF16 is a 1-phase circuit protection device with a 2-pin configuration, designed for 0.03 A at 230 V. Manufactured by Siemens, it ensures reliable operation in electrical circuits by preventing overloads and short circuits. Typically utilised in residential and commercial electrical installations, this part effectively protects sensitive equipment from electrical faults.
Type Circuit protection
Voltage Rating - AC 230V AC
Tripping Characteristics F
Ambient temperature during operating N/A
Anti-nuisance tripping version N/A
Built-in depth 70mm
Concurrently switching neutral conductor N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Current limiting class 3
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic N/A
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type F
Misc Attribute 1 ECPD 1+N
Misc Attribute 2 5TY1
Model 1-phase
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity according to EN 61009 75kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 75kA
Rated voltage 230V
Surge current capacity N/A
Switch-off Capacity 16A
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot