Siemens 5TY13503MF06 5TY1 Circuit Breaker 230V 30mA RCD adjustable protection

MPN
5TY13503MF06
Brand
Siemens
EAN-13
4047624417049
Order Code
07-0600
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £588.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 5TY13503MF06 circuit protection device, designed for single-phase systems. It features a 2-pin configuration, capable of handling 0.03 A at 230 V, ensuring safety and reliability. This product is ideal for use in residential or commercial electrical installations to prevent overloads and short circuits.
Type Circuit protection
Voltage Rating - AC 230V AC
Tripping Characteristics F
Ambient temperature during operating N/A
Anti-nuisance tripping version N/A
Built-in depth 70mm
Concurrently switching neutral conductor N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Current limiting class 3
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic N/A
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type F
Misc Attribute 1 ECPD 1+N
Misc Attribute 2 5TY1
Model 1-phase
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 6A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity according to EN 61009 75kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 75kA
Rated voltage 230V
Surge current capacity N/A
Switch-off Capacity 6A
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot