Siemens 5SL60166MC Circuit Breaker 2-pin 16 A protect and monitor Circuits

MPN
5SL60166MC
Brand
Siemens
EAN-13
4001869578408
Order Code
07-0362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £128.63
10+ £118.45
100+ £103.01
500+ £86.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Siemens 5SL60166MC is a circuit breaker designed for overload and short-circuit protection. This 2-pin device supports a current rating of 16 A, ideal for residential and commercial electrical distribution systems. It is typically used in individual household circuits and small-scale industrial applications.
Type Circuit breaker
Current Rating 16A
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 60°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) N/A
Depth 70mm
Dim (W x H x D) 18 x 90 x 70 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 90mm
Misc Attribute 1 TE
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot