Siemens Circuit Breakers Busbar 613517

Siemens Brand: Siemens
The Siemens busbar components form a group of electrical distribution parts designed for multi-phase connections and switch integration.
Description Image Product Buy Pricing (Ex VAT) No. of Poles Connection Factory colour Length Depth Dim Height Misc Attribute 1 Misc Attribute 2 Number of pins Mounting Type Weight Width Type Busbar distance Max. busbar thickness Min. busbar thickness Mounting rail armament Rail width Rated current In
Siemens 3RV1915-1AB SIRIUS Busbar 3-phase 45mm fork for 2 Switches
Siemens 3RV1915-1AB SIRIUS Busbar 3-phase 45mm fork for 2 Switches
Extended range
Order code: 06-8527
MPN: 3RV19151AB

Available to back orderBack order, lead time 11 days
1+ £7.62
Price per unit Ex VAT
Screws Black 84.2mm 3RV 1915-1 from 3RV1915-1AB 3 0.05 Busbar N/A N/A N/A N/A N/A 63A
Siemens 3RV19151BB SIRIUS Busbar 3-phase 45mm for 3 Switches fork form
Siemens 3RV19151BB SIRIUS Busbar 3-phase 45mm for 3 Switches fork form
Standard range
Order code: 06-8529
MPN: 3RV19151BB

Despatched within 4 working days - 5 in stock
1+ £9.35
Price per unit Ex VAT
Screws Black 129.2mm 3RV 1915-1 BB 3RV1915-1BB 3 0.07 Busbar N/A N/A N/A N/A N/A 63A
Siemens 3RV29171A Busbar 3-pole 2 NO 2 NC 80A 37kW 20-33V AC/DC
Siemens 3RV29171A Busbar 3-pole 2 NO 2 NC 80A 37kW 20-33V AC/DC
Extended range
Order code: 06-8717
MPN: 3RV29171A

Available to back orderBack order, lead time 11 days
1+ £15.15
Price per unit Ex VAT
3 Spring-loaded terminal 86.5mm (W x H x D) 110 x 129 x 86.5 mm 129mm 3RV2917-1A S00 3-pin DIN rail 0.44 110mm Busbar N/A N/A N/A N/A N/A 63A

Trustpilot