Siemens 3RV29171A Busbar 3-pole 2 NO 2 NC 80A 37kW 20-33V AC/DC

MPN
3RV29171A
Brand
Siemens
EAN-13
4011209719125
Order Code
06-8717
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2917-1A busbar is a compact electrical component, measuring 110 x 129 x 86.5 mm, designed for efficient power distribution in electrical systems. Manufactured by Siemens, it is known for its reliability and compatibility with auxiliary contactors. This busbar is typically used in industrial and commercial settings to streamline electrical connections and ensure safety.
Type Busbar
No. of Poles 3
Busbar distance N/A
Connection Spring-loaded terminal
Depth 86.5mm
Dim (W x H x D) 110 x 129 x 86.5 mm
Height 129mm
Max. busbar thickness N/A
Min. busbar thickness N/A
Misc Attribute 1 3RV2917-1A
Misc Attribute 2 S00
Mounting rail armament N/A
Mounting Type DIN rail
Number of pins 3-pin
Rail width N/A
Rated current In 63A
Type of electric connection N/A
Weight 0.44
Width 110mm
Width of the adaptor N/A

Reviews

Be the first to submit a review

Trustpilot