Siemens 3RV19151BB SIRIUS Busbar 3-phase 45mm for 3 Switches fork form

MPN
3RV19151BB
Brand
Siemens
EAN-13
4011209504622
Order Code
06-8529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 3RV1915-1BB is a busbar designed for use with electrical contactors to streamline power distribution in electrical systems. It is manufactured by Siemens, known for reliable and high-quality electrical components. This part is typically used in industrial settings to connect multiple devices efficiently and safely.
Type Busbar
Busbar distance N/A
Connection Screws
Factory colour Black
Length 129.2mm
Max. busbar thickness N/A
Min. busbar thickness N/A
Misc Attribute 1 3RV 1915-1 BB
Misc Attribute 2 3RV1915-1BB
Mounting rail armament N/A
Number of pins 3
Rail width N/A
Rated current In 63A
Type of electric connection N/A
Weight 0.07
Width of the adaptor N/A

Reviews

Be the first to submit a review

Trustpilot