Siemens Circuit Breakers Auxiliary switch module 613516

Siemens Brand: Siemens
The Siemens auxiliary switch modules are compact electrical components used to enhance the functionality of circuit protection systems.
Description Image Product Buy Pricing (Ex VAT) Built-in display Certification Compliance certificates Depth Connectivity technology Dim Height Lamp holder International Protection (IP) code Misc Attribute Model Mounting method Operating temperature (T-T) Package depth Rated operation current Ie at AC-15, 230 V Package height Package width Product colour Type of electric connection Quantity per pack
Siemens 3RV2901-1A SIRIUS Auxiliary Switch module 400V 1S+1NC
Siemens 3RV2901-1A SIRIUS Auxiliary Switch module 400V 1S+1NC
Standard range
Order code: 06-8711
MPN: 3RV29011A

Despatched within 4 working days - 9 in stock
1+ £8.51
Price per unit Ex VAT
No UL / CSA / CCC CE, REACH, RoHS, WEEE 70mm Wired (W x H x D) 9.5 x 90 x 70 mm 90mm None IP20 3RV2901-1A Top mounting Other -20 - 60°C 42mm 4A 103mm 44mm Black Screw connection 1 pc(s)
Siemens 3RV2901-1E Auxiliary Switch module 45x12x17mm 1pc
Siemens 3RV2901-1E Auxiliary Switch module 45x12x17mm 1pc
Standard range
Order code: 06-8713
MPN: 3RV29011E

Despatched within 4 working days - 57 in stock
1+ £9.09
Price per unit Ex VAT
17mm (W x H x D) 45 x 12 x 17 mm 12mm N/A 3RV2901-1E N/A N/A 0.5A N/A

Trustpilot