Siemens 3RV2901-1E Auxiliary Switch module 45x12x17mm 1pc

MPN
3RV29011E
Brand
Siemens
EAN-13
4011209790964
Order Code
06-8713
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Siemens 3RV2901-1E Auxiliary Switch Module is a compact device with dimensions of 45 x 12 x 17 mm, designed to enhance electrical contactor functions. It is typically used in industrial settings to provide additional contact points for control and signalling circuits. As an auxiliary contactor, it is essential for improving the control capabilities of main contactor units.
Type Auxiliary switch module
Colour Multicolour
Depth 17mm
Dim (W x H x D) 45 x 12 x 17 mm
Height 12mm
IP Rating IP20
Lamp holder N/A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 3RV2901-1E
Model N/A
Mounting method N/A
Mounting Type Push-fit
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection N/A
Weight 0.02
Width 45mm

Reviews

Be the first to submit a review

Trustpilot