Siemens 3RV2901-1A SIRIUS Auxiliary Switch module 400V 1S+1NC

MPN
3RV29011A
Brand
Siemens
EAN-13
4011209737075
Order Code
06-8711
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3RV2901-1A auxiliary switch module is a reliable electrical component featuring a maximum switching voltage of 400 V AC, with compact dimensions of 9.5 x 90 x 70 mm. Typically used in combination with contactors, this auxiliary switch enhances operational flexibility by providing additional signalling or control functions. Ideal for industrial and commercial applications, it is a high-quality choice for optimising electrical installations.
Type Auxiliary switch module
Built-in display No
Certification UL / CSA / CCC
Colour Multicolour
Compliance certificates CE, REACH, RoHS, WEEE
Connectivity technology Wired
Depth 70mm
Dim (W x H x D) 9.5 x 90 x 70 mm
Height 90mm
International Protection (IP) code IP20
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 3RV2901-1A
Model Top mounting
Mounting method Other
Mounting Type Push-fit
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Operating temperature (T-T) -20 - 60°C
Package depth 42mm
Package height 103mm
Package width 44mm
Product colour Black
Quantity per pack 1 pc(s)
Rated current 10 A
Rated operation current Ie at AC-15, 230 V 4A
Storage temperature (T-T) -50 - 80°C
Suitable for indoor use Yes
Sustainability compliance Yes
Switching voltage (max.) 400V AC
Type of electric connection Screw connection
Weight 49g
Width 9.5mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot