Siemens BPZ:QAP1030.200 KNX temperature sensor NTC10K 2m cable

Image Representative of Range

Siemens BPZ:QAP1030.200 KNX temperature sensor NTC10K 2m cable

MPN
BPZ:QAP1030.200
Brand
Siemens
EAN-13
7612914048660
Order Code
07-0912
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Siemens manufactures the BPZ:QAP1030.200 temperature sensor, specifically designed for use in bus systems. This sensor can monitor and respond to environmental changes, making it ideal for integration into smart home or building automation systems. Typical applications include climate regulation and energy efficiency improvements.
Type Temperature sensor
Active temperature measurement false
Ambient temperature -30 - 180°C
Average temperature measuring false
Bluetooth false
Cable Length 2m
CO2 measuring range N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Cover attachment N/A
Degree of protection (IP) IP65
Dewpoint measuring range N/A
Diameter sensor element 6mm
Energy efficiency rating n.rel.
Enthalpy measurement false
Enthalpy measuring range N/A
Error registration possible false
Explosion-proof false
Fixed cable to sensor true
Housing colour N/A
Housing depth 6mm
Housing height 6mm
Housing width 40.5mm
Hub Not required, optional for remote access
IFTTT support available false
Insert length 100mm
IP Rating IP65
LoRa technology false
Material element Stainless steel
Max. ambient humidity (non-condensing) N/A
Measurement of absolute air humidity false
Measurement of CO2 false
Measurement of dewpoint false
Measurement of relative air humidity false
Measurement of VOC false
Measuring range absolute air humidity N/A
Measuring range relative air humidity N/A
NFC (Near Field Communication) false
Number of measuring points N/A
Number of measuring ranges N/A
Number of output ranges 0 mA ... 20 mA N/A
Number of output ranges 0 V ... 10 V N/A
Number of output ranges 0 V ... 5 V N/A
Number of output ranges 2 V ... 10 V N/A
Number of output ranges 4 mA ... 20 mA N/A
Number of output signals 1
Offset setting possible false
Particulate matter measurement (PM) false
Particulate matter measuring range (PM) N/A
Passive temperature measurement true
Potentiometer with adjustment knob false
Rated supply voltage AC N/A
Rated supply voltage DC N/A
Scope of application Strap-on
Scope of application, flow speed medium N/A
Sensor element inside housing N/A
Sensor element outside housing N/A
Sensor length 40.5mm
Sensor Type NTC, 10K
Series Siemens-KNX
Standby push button false
Suitable for air true
Suitable for ceiling mounting false
Suitable for duct mounting true
Suitable for gases false
Suitable for liquids false
Suitable for tube mounting true
Suitable for wall mounting false
Supporting protocol for BACnet false
Supporting protocol for KNX false
Supporting protocol for Modbus false
Supporting protocol for MP (multi point) false
Technology N/A
Temperature measuring range -25 - 95°C
Temperature Range -25 to +95°C
Tolerance N/A
Trend representation false
Type of display N/A
Type of electric connection N/A
Type of power supply N/A
UV resistant N/A
VOC measuring range N/A
Wi-Fi-compatible false
Wireless false
With display false
With housing false
With mounting material N/A
With reverse polarity protection false

Reviews

Be the first to submit a review

Trustpilot