Siemens Light Switches & Sensors Temperature sensor 613661

Siemens Brand: Siemens
These parts are Siemens temperature sensors designed for various applications, including outdoor and general use, featuring NTC10K components.
Description Image Product Buy Pricing (Ex VAT) Ambient temperature Cable Length Cover attachment Degree of protection (IP) Diameter sensor element Factory colour Fixed cable to sensor Housing colour Housing depth Housing height Housing width Insert length IP Rating Material element Max. ambient humidity (non-condensing) Mounting Type Scope of application Sensor element inside housing Sensor element outside housing Sensor length
Siemens BPZ:QAC2030 KNX temperature sensor outside NTC10K
Siemens BPZ:QAC2030 KNX temperature sensor outside NTC10K
Standard range
Order code: 07-0911
MPN: BPZ:QAC2030

Despatched within 4 working days - 27 in stock
1+ £23.21
Price per unit Ex VAT
-40 - 70°C N/A Snapped on IP54 N/A White false White 50mm 92mm 80mm N/A IP54 Other 100% Surface-mount Outside true false N/A
Siemens BPZ:QAP1030.200 KNX temperature sensor NTC10K 2m cable
Siemens BPZ:QAP1030.200 KNX temperature sensor NTC10K 2m cable
Standard range
Order code: 07-0912
MPN: BPZ:QAP1030.200

Despatched within 4 working days - 4 in stock
1+ £17.12
Price per unit Ex VAT
-30 - 180°C 2m N/A IP65 6mm true N/A 6mm 6mm 40.5mm 100mm IP65 Stainless steel N/A Strap-on N/A N/A 40.5mm

Trustpilot