Siemens 8GB20522 SIMBOX terminal block versatile N/PE-terminal strip

Order Code:

07-0865

Brand: Siemens MPN: 8GB20522 EAN-13: 4001869220987
Qty Unit Price (Ex VAT)
1+ £30.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 8GB20522 terminal block is a robust and reliable electrical component, designed for secure and efficient wiring connections. It features high-quality construction that supports safe and consistent electrical performance in various industrial environments. Typical applications include use in control panels and electrical distribution systems.
Colour White
Type Terminal block
Cable Section 10 mm²
Certification CE
Compatible with (details) alpha
Country of origin Italy
Material Polyethylene
Material (details) Plastic
Misc Attribute The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.
Package depth 330mm
Package height 17mm
Package weight 422 g
Package width 37mm
Product colour White
Product Type Terminal Block
Width (mm) 37
Wire Gauge 10 mm², 25 mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot