Siemens Terminals Terminal block 613818

Siemens Brand: Siemens
The Siemens terminal blocks form a versatile and essential group of electrical components used for secure and efficient connection and distribution of electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Ways Cable Section Connections Certification Dim Length (mm) Country of origin Material Material (details) Type of accessory/spare part Weight (g, g/m) Package depth Package height Package weight Package width Product colour Width (mm) Wire Gauge Type
Siemens 8GB20520 Alpha SIMBOX terminal block 2x25mm²+2x7x10mm²
Siemens 8GB20520 Alpha SIMBOX terminal block 2x25mm²+2x7x10mm²
Standard range
Order code: 07-0864
MPN: 8GB20520

10 in stock, despatched in 4 working days
1+ £11.98
Price per unit Ex VAT
4 4 Packaging dimension 152 x 17 x 37 mm 152 mm Other 170 Terminal block
Siemens 8GB20522 SIMBOX terminal block versatile N/PE-terminal strip
Siemens 8GB20522 SIMBOX terminal block versatile N/PE-terminal strip
Standard range
Order code: 07-0865
MPN: 8GB20522

2 in stock, despatched in 4 working days
1+ £30.02
Price per unit Ex VAT
White 10 mm² CE Italy Polyethylene Plastic 330mm 17mm 422 g 37mm White 37 10 mm², 25 mm² Terminal block


Trustpilot