Siemens 7KT1200 3-phase current transformer 60A/5A 13mm diameter

MPN
7KT1200
Brand
Siemens
EAN-13
4001869197302
Order Code
07-0856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £213.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 7KT1200 is a 3-phase current transformer with a primary current of 60 A and a secondary current of 5 A. It features a line feed-through diameter of 13 mm and is suitable for screw-fit installation. This transformer is typically used in electrical monitoring applications, helping to measure and convert current for safety and efficiency.
Type 3-phase current transformer
Accuracy Class 1
Calibrated N/A
Colour Grey
Dim (L x W x H) 64 x 105 x 90 mm
Fitting type Screw-fit
Height 90mm
Height opening N/A
Length 64mm
Line feed-through diameter 13mm
Model Through-feed current converter
Number of primary inputs 1
Opening diameter 13.0mm
Overcurrent limiting factor FS 5
Package depth 70mm
Package height 100mm
Package width 110mm
Power 1.25VA
Power Consumption N/A
Primary Current 60A
Rated primary current 60A
Rated secondary apparent power 1.25VA
Rated secondary current 5A
Secondary connection N/A
Secondary current 5A
Snap mounting TRUE
Weight 535g
Width 105mm
Width opening N/A
With contact protection FALSE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot