Siemens Electricity Monitoring 3-phase current transformer 613576

Siemens Brand: Siemens
Siemens offers a range of 3-phase current transformers designed for effective electrical measurement and management in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Power Primary Current Rated primary current Rated secondary apparent power Weight Type Accuracy Class Calibrated Colour Dim Fitting type Height Height opening Length Line feed-through diameter Model Number of primary inputs Opening diameter Overcurrent limiting factor Package depth
Siemens 7KT1200 3-phase current transformer 60A/5A 13mm diameter
Siemens 7KT1200 3-phase current transformer 60A/5A 13mm diameter
Standard range
Order code: 07-0856
MPN: 7KT1200

Despatched within 4 working days - 6 in stock
1+ £213.31
Price per unit Ex VAT
1.25VA 60A 60A 1.25VA 535g 3-phase current transformer 1 N/A Grey (L x W x H) 64 x 105 x 90 mm Screw-fit 90mm N/A 64mm 13mm Through-feed current converter 1 13.0mm FS 5 70mm
Siemens 7KT1201 3-phase transformer 100A-5A 13mm feed-through
Siemens 7KT1201 3-phase transformer 100A-5A 13mm feed-through
Standard range
Order code: 07-0857
MPN: 7KT1201

Despatched within 4 working days - 3 in stock
1+ £197.89
Price per unit Ex VAT
2.5VA 100A 100A 2.5VA 541g 3-phase current transformer 1 N/A Grey (L x W x H) 64 x 105 x 90 mm Screw-fit 90mm N/A 64mm 13mm Through-feed current converter 1 13.0mm FS 5 70mm

Trustpilot