Siemens 7KM3220-0BA01-1DA0 SENTRON PAC3220 96x96mm Power monitor Modbus

MPN
7KM32200BA011DA0
Brand
Siemens
EAN-13
4001869570013
Order Code
07-0854
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £417.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 7KM3220-0BA01-1DA0 is a panel meter designed for voltage and current display applications. It provides accurate measurement of electrical parameters, making it suitable for monitoring energy consumption in industrial settings. This device is typically used in energy management systems to ensure efficient power usage and reliability.
Type 7KM3220-0BA01-1DA0
IP Rating IP65 (front), IP20
Accuracy class active energy according to IEC 62053-22 N/A
Accuracy class reactive energy according to IEC 62053-23 N/A
Ampere meter TRUE
Apparent power N/A
Assembly dimensions 92 mm x 92mm
Calibrated N/A
Colour Black, White
Connectable conductor cross section solid-core N/A
Connections Screw terminals
Degree of protection (IP), front side N/A
Depth 56mm
Dim (W x H x D) 96 x 96 x 56 mm
Display N/A
Display (details) Point matrix, 130 x 100 pixels
Display lighting white
Display resolution (horizontal) N/A
Display resolution (vertical) N/A
Display technology LCD
Effective power measurement device TRUE
Frequency meter TRUE
Harmonics measurement N/A
Height 96mm
Max. current (Imax) N/A
Measured value memory N/A
Measurement type load profile N/A
Measuring range for frequency N/A
Misc Attribute 7KM3220-0BA01-1DA0
Model N/A
Mounting method N/A
Nominal current (In) N/A
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of current measurement inputs 3
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of Ethernet connections 0
Number of voltage measurement inputs 3
Pole type N/A
Power Factor N/A
Power supply (details) 95 - 240 V/AC, 110 - 340 AV DC
Pulse counter TRUE
Pulse output N/A
Reactive power meter TRUE
Reading Category CAT III
Recess height 92mm
Recess width 92
Remote display N/A
Sampling frequency N/A
Step angle (cos phi) N/A
Suitable for RJ plug N/A
Supply voltage AC 50 Hz 400 - 400V
Supply voltage AC 60 Hz 690 - 690V
Supply voltage DC 100 - 250V
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub false
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET IO true
Voltage type (supply voltage) N/A
Voltmeter TRUE
Web server with HTTPS transfer protocol N/A
Weight 325g
Width 96mm
With audit logging (audit log) true
With communication interface KNX N/A
With communication interface RS-485 N/A
With firmware signature true
With logging of security events (security event log) N/A
With Role Based Access Control (RBAC) N/A
With rotational speed meter FALSE
Wth communication interface M-Bus N/A

Reviews

Be the first to submit a review

Trustpilot