Siemens Digital Panel Meters 613581

Siemens Brand: Siemens
The Siemens SENTRON PAC3220 series comprises advanced power monitors designed for efficient electrical system management, featuring capabilities such as Modbus and Modbus TCP communication.
Description Image Product Buy Pricing (Ex VAT) Type Misc Attribute Supply voltage DC IP Rating Accuracy class active energy according to IEC 62053-22 Accuracy class reactive energy according to IEC 62053-23 Ampere meter Apparent power Assembly dimensions Calibrated Colour Connectable conductor cross section solid-core Connections Degree of protection (IP), front side Depth Dim Display Display (details) Display lighting Display resolution (horizontal)
Siemens 7KM3220-0BA01-1DA0 SENTRON PAC3220 96x96mm Power monitor Modbus
Siemens 7KM3220-0BA01-1DA0 SENTRON PAC3220 96x96mm Power monitor Modbus
Standard range
Order code: 07-0854
MPN: 7KM32200BA011DA0

Despatched within 4 working days - 2 in stock
1+ £417.58
Price per unit Ex VAT
7KM3220-0BA01-1DA0 7KM3220-0BA01-1DA0 100 - 250V IP65 (front), IP20 N/A N/A TRUE N/A 92 mm x 92mm N/A Black, White N/A Screw terminals N/A 56mm (W x H x D) 96 x 96 x 56 mm N/A Point matrix, 130 x 100 pixels white N/A
Siemens 7KM3220-1BA01-1EA0 SENTRON PAC3220 LCD Power monitor Modbus TCP
Siemens 7KM3220-1BA01-1EA0 SENTRON PAC3220 LCD Power monitor Modbus TCP
Standard range
Order code: 07-0855
MPN: 7KM32201BA011EA0

Despatched within 4 working days - 1 in stock
1+ £417.58
Price per unit Ex VAT
7KM3220-1BA01-1EA0 7KM3220-1BA01-1EA0 24 - 60V IP65 (front), IP20 N/A N/A TRUE N/A 92 mm x 92mm N/A Black, White N/A Screw terminals N/A 56mm (W x H x D) 96 x 96 x 56 mm N/A Point matrix, 130 x 100 pixels white N/A

Trustpilot