Siemens 6GK19011GB01 FastConnect cable stripper blades 5 pcs

MPN
6GK19011GB01
Brand
Siemens
EAN-13
4019169402484
Order Code
07-0798
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £69.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens manufactures the 6GK19011GB01 cable stripper replacement blade, designed for efficient and precise stripping of cables. The pack contains five pieces, offering durability and extended use in professional electrical applications. Ideal for maintenance and repair tasks, these blades ensure optimal cable preparation and reliable stripping results.
Type Cable stripper replacement blade
Cable Type N/A
Approved type of underground installation N/A
Armouring/reinforcement N/A
AWG size N/A
Cable geometry N/A
Cable height approximate N/A
Cable type according to BS 4737-3.30 N/A
Cable width approximate N/A
Category N/A
Certified for shipboard application N/A
Characteristic impedance N/A
Circuit integrity according to DIN 4102-12 N/A
Circuit integrity according to IEC 60331-23 N/A
Colour outer sheath N/A
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Compliant with BT (British Telecom) specification N/A
Conductor category N/A
Conductor Material N/A
Conductor surface N/A
Core identification N/A
Core identification according to HD 308 S2 N/A
Diameter conductor N/A
Drain wire N/A
Duplex N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
Longitudinal water blocking cable N/A
Low smoke according to EN IEC 61034-2 N/A
Material armouring N/A
Material core insulation N/A
Material outer sheath N/A
Max. tensile strength during installation N/A
Min. permitted bending radius, moving application with forced guidance N/A
Min. permitted bending radius, moving application/free movement N/A
Min. permitted bending radius, stationary application/permanent installation N/A
Nominal cross section conductor N/A
Nominal voltage U N/A
Number of Cores N/A
Number of sheath layers N/A
Number of stranding elements N/A
NVP value N/A
Oil resistant according to EN IEC 60811-404 N/A
Outer diameter approximate N/A
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Protective sheath N/A
Radial water blocking cable N/A
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Rip cord colour according to BS 4737-3.30 N/A
Screen over stranding N/A
Screen over stranding element N/A
Segregation class according to EN 50174-2 N/A
Specification core insulation N/A
Specification material outer sheath N/A
Stranding N/A
Stranding element N/A
Suitable as computer data cable N/A
Suitable as signalling cable N/A
Suitable as telephone cable N/A
Suitable for underground installation N/A
Suitable for use as security alarm cable N/A
UV resistant N/A
Weight N/A
With rip cord N/A
With rodent protection N/A

Reviews

Be the first to submit a review

Trustpilot