Siemens 6ES71386BA010BA0 PLC accessory 1-piece efficient Control

Image Representative of Range

Siemens 6ES71386BA010BA0 PLC accessory 1-piece efficient Control

Order Code:

07-0708

Brand: Siemens MPN: 6ES71386BA010BA0 EAN-13: 4047623411338
Qty Was Unit Price (Inc VAT)
1+ £361.63 £359.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
115 available to back orderBack-order availability date - 07/05/2026

The Siemens 6ES71386BA010BA0 is a PLC accessory designed for the Simatic series. It is commonly used in industrial automation to enhance the functionality of programmable logic controllers. Typical applications include process control and machinery automation tasks.
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Contactor control function block false
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 58mm
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Fieldbus connection over separate bus coupler possible false
Frequency measurement true
Front built-in possible false
Function block 2-hand switching false
Function block access control false
Function block affirm push button false
Function block automatic reset false
Function block contactless working protection installation false
Function block emergency stop false
Function block operating mode selection false
Function block restart blockage false
Height 73mm
IO link master false
Misc Attribute 6ES7138-6BA01-0BA0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of Functions N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 1
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Performance level according to EN ISO 13849-1 N/A
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
SIL according to IEC 61508 N/A
Suitable for cam controller false
Suitable for CNC false
Suitable for counting true
Suitable for detection absolute value true
Suitable for electronic positioning true
Suitable for flux controller false
Suitable for flux measurement false
Suitable for flying saw false
Suitable for incremental data detection true
Suitable for multi-axis control false
Suitable for multi-axis positioning false
Suitable for NC false
Suitable for path controller false
Suitable for pressure control false
Suitable for rail mounting true
Suitable for safety functions false
Suitable for single-axis controller false
Suitable for single-axis positioning false
Suitable for SSI true
Suitable for temperature control false
Suitable for weighing false
Suitable for welding control false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe N/A
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Type PLC accessories
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 15mm
With optical interface false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot