Siemens Interface Modules PLC accessories 613750

Siemens Brand: Siemens
The Siemens parts as a group comprise efficient and precise PLC accessories used in control and measurement applications.
Description Image Product Buy Pricing (Ex VAT) Supporting protocol for ASI Supporting protocol for CAN Battery power supply Interface Appendant operation agent (Ex ia) IP Rating Appendant operation agent (Ex ib) Length Certified for UL hazardous location class I Measured value memory Certified for UL hazardous location class II Certified for UL hazardous location class III Model Certified for UL hazardous location division 1 Package depth Certified for UL hazardous location division 2 Package height Certified for UL hazardous location group A (acetylene) Package width Certified for UL hazardous location group B (hydrogen)
Siemens 6ES71386BA010BA0 PLC accessory 1-piece efficient Control
Siemens 6ES71386BA010BA0 PLC accessory 1-piece efficient Control
Extended range
Order code: 07-0708
MPN: 6ES71386BA010BA0

Back order - 46 availableBack-order availability date - 08/08/2026
1+ £292.71
Price per unit Ex VAT
false false false false N/A N/A N/A N/A N/A N/A N/A
Siemens 7MH41386AA000BA0 PLC accessories 1pc precise measurement
Siemens 7MH41386AA000BA0 PLC accessories 1pc precise measurement
Standard range
Order code: 07-0861
MPN: 7MH41386AA000BA0

Despatched within 4 working days - 6 in stock
1+ £621.78
Price per unit Ex VAT
N/A N/A IP20 N/A N/A N/A 89mm 134mm 154mm

Trustpilot