Siemens 6EP4437-7FB00-3DX0 SITOP SEL1200 8-ch 5A selectivity module 24V DC

MPN
6EP44377FB003DX0
Brand
Siemens
EAN-13
4025515155423
Order Code
07-0690
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £151.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens manufactures the 6EP4437-7FB00-3DX0, a monitoring relay with advanced protection features. This device is designed to ensure the reliability and safety of electrical systems by continuously supervising critical parameters. It is typically used in industrial and automation settings to prevent equipment failures and downtime.
Type 6EP4437-7FB00-3DX0
Contains function DC-voltage overcurrent TRUE
Contains function DC-voltage under current FALSE
Current measuring range 1 - 5A
Depth 125mm
External current transformer N/A
External power supply required N/A
Function DC-current hysteresis TRUE
Height 135mm
Max. permitted delay-on energization time 5s
Max. permitted off-delay time N/A
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Misc Attribute 6EP4437-7FB00-3DX0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated switch current N/A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible N/A
Single-phase overcurrent possible N/A
Single-phase under current possible N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Three-phase hysteresis possible N/A
Three-phase overcurrent possible N/A
Three-phase under current possible N/A
Type of current N/A
Type of electric connection Spring clamp connection
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating DC
Width 45
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot