Siemens Control Relays 613615

Siemens Brand: Siemens
The Siemens SITOP selectivity modules are crucial components in electrical systems, providing reliable power distribution and protection across multiple channels.
Description Image Product Buy Pricing (Ex VAT) Type Current measuring range Misc Attribute Contains function DC-voltage overcurrent Contains function DC-voltage under current Depth External current transformer External power supply required Function DC-current hysteresis Height Max. permitted delay-on energization time Max. permitted off-delay time Min. adjustable delay-on energization time Min. adjustable off-delay time Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Operating voltage AC 50 Hz Operating voltage AC 60 Hz Operating voltage DC
Siemens 6EP4437-7EB00-3CX0 SITOP SEL1400 24V 4-ch 10A selectivity module
Siemens 6EP4437-7EB00-3CX0 SITOP SEL1400 24V 4-ch 10A selectivity module
Standard range
Order code: 07-0687
MPN: 6EP44377EB003CX0

Despatched within 4 working days - 2 in stock
1+ £123.98
Price per unit Ex VAT
6EP4437-7EB00-3CX0 2 - 10A 6EP4437-7EB00-3CX0 TRUE FALSE 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A
Siemens 6EP44377EB003DX0 SITOP SEL1400 8-channel 24V DC 5A selectivity module
Siemens 6EP44377EB003DX0 SITOP SEL1400 8-channel 24V DC 5A selectivity module
Extended range
Order code: 07-0688
MPN: 6EP44377EB003DX0

Back order - 17 availableBack-order availability date - 28/10/2026
1+ £305.33
Price per unit Ex VAT
6EP4437-7EB00-3DX0 1 - 5A 6EP4437-7EB00-3DX0 TRUE FALSE 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A
Siemens 6EP4437-7FB00-3CX0 SITOP SEL1200 4-ch selectivity module 24 V 10 A
Siemens 6EP4437-7FB00-3CX0 SITOP SEL1200 4-ch selectivity module 24 V 10 A
Standard range
Order code: 07-0689
MPN: 6EP44377FB003CX0

Despatched within 4 working days - 7 in stock
1+ £93.42
Price per unit Ex VAT
6EP4437-7FB00-3CX0 2 - 10A 6EP4437-7FB00-3CX0 TRUE FALSE 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A
Siemens 6EP4437-7FB00-3DX0 SITOP SEL1200 8-ch 5A selectivity module 24V DC
Siemens 6EP4437-7FB00-3DX0 SITOP SEL1200 8-ch 5A selectivity module 24V DC
Standard range
Order code: 07-0690
MPN: 6EP44377FB003DX0

Despatched within 4 working days - 4 in stock
1+ £151.03
Price per unit Ex VAT
6EP4437-7FB00-3DX0 1 - 5A 6EP4437-7FB00-3DX0 TRUE FALSE 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A

Trustpilot