This 7.0Ah SITOP battery module is a DIN rail mounting unit that, when used with a UPS, forms a module that gives uninterruptible supplies in cases of supply voltage failure. The integrated electronics enable intelligent battery management with aotomatic detection of battery modules and selection of the optimum, temperature-controlled charging characteristic curve.
- Maintenance-free accumulators
- Status monitoring
- High charging currents
- Siemens UPS1100 series
| Type |
Energy storage |
| Number of Outputs |
1 |
| Ambient temperature |
-15 - 50°C |
| Battery pack |
true |
| Capacity |
7000mAh |
| Depth |
110mm |
| Diameter |
N/A |
| Height including pole |
186mm |
| IEC indication |
N/A |
| Model |
N/A |
| Nominal value output voltage 1 |
24V |
| Nominal value output voltage 3 |
24V |
| Number of Cells |
12 |
| Other indications |
N/A |
| Output Current |
7Ah |
| Plastic housing |
false |
| Size indication |
N/A |
| Suitable for EX-applications |
false |
| Suitable for rapid charger |
false |
| Weight |
6100g |
| Width |
186mm |