Siemens 6EP33367SB003AX0 SITOP PSU6200 Power supply 24V 20A 480W 1pc

MPN
6EP33367SB003AX0
Brand
Siemens
EAN-13
4025515155218
Order Code
07-0679
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £263.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 6EP3336-7SB00-3AX0 is a DIN rail-mounted power supply unit providing 24 V, 20 A, and 480 W, designed for industrial applications. This highly reliable unit is known for its single output, making it suitable for use in factory automation and machinery. It ensures stable and efficient power delivery, ideal for demanding industrial environments.
Type Power supply unit
Number of Outputs 1
Power Rating 480W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 155 x 70 x 135mm
Height 135mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage 85
Misc Attribute 6EP3336-7SB00-3AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 480W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 110 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 1.5kg
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot