Siemens 6EP33347SB003AX0 SITOP PSU6200 Power supply 24V 10A 240W 1 output

MPN
6EP33347SB003AX0
Brand
Siemens
EAN-13
4025515155188
Order Code
07-0677
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £191.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Siemens 6EP3334-7SB00-3AX0 is an industrial DIN rail power supply unit that provides a reliable 24 V output at 10 A with a total power of 240 W. This single-output power supply module is ideal for use in various industrial applications, offering efficient and stable performance. It is designed for easy installation on DIN rails, making it suitable for automation systems and process control environments.
Type Power supply unit
Number of Outputs 1
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 45mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 45 x 195mm
Height 195mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage 85
Misc Attribute 6EP3334-7SB00-3AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 240W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 110 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.9kg
Width 45mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot