Siemens 6EP33327SB000AX0 SITOP PSU6200 Power supply 24V 2.5A 60W 1 output

MPN
6EP33327SB000AX0
Brand
Siemens
EAN-13
4025515155140
Order Code
07-0671
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 6EP3332-7SB00-0AX0 Power Supply Unit delivers a reliable 24 V output at 2.5 A with a power rating of 60 W. This DIN rail-mounted power supply is ideal for industrial applications due to its robust design and single output configuration. It is perfect for use in automation systems and control panels.
Type Power supply unit
Number of Outputs 1
Power Rating 60W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 200mm
Built-in width 40mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 88 x 40 x 100mm
Height 100mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 6EP3332-7SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 60W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 120 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.26kg
Width 40mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot