Siemens 6EP33323SB000AX0 SITOP PSU4200 rail-mounted 24V 3A PSU

MPN
6EP33323SB000AX0
Brand
Siemens
EAN-13
4025515156222
Order Code
07-0669
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £75.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 17/11/2026

The Siemens 6EP3332-3SB00-0AX0 is a rail-mounted power supply unit designed for industrial applications, providing reliable and efficient power distribution. Key features include compatibility with DIN rail mounting, robust construction, and a compact design suitable for various control and automation systems. Typical applications include use in manufacturing plants, assembly lines, and other industrial settings where consistent power delivery is essential.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3A
Power Rating 72W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 50mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Height 135mm
Max. output current 1 3A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 6EP3332-3SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 72W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Width 50
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot