Siemens 6EP33247SB003AX0 SITOP PSU6200 Power supply 12V 12A 144W 1 output

MPN
6EP33247SB003AX0
Brand
Siemens
EAN-13
4025515155195
Order Code
07-0666
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £226.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 07/10/2026

The Siemens 6EP3324-7SB00-3AX0 is a DIN rail-mounted power supply unit, providing 12 V output at 12 A with a total power of 144 W. It features a single output and is ideal for industrial applications requiring reliable and stable power. Typical uses include powering control systems and automation equipment.
Type Power supply unit
Number of Outputs 1
Power Rating 144W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 45mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 45 x 135mm
Height 135mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage 85
Misc Attribute 6EP3324-7SB00-3AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 144W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 110 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.9kg
Width 45mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot