Siemens 6EP33237SB000AX0 SITOP PSU6200 12V 7A 84W Power supply 1 output

MPN
6EP33237SB000AX0
Brand
Siemens
EAN-13
4025515155171
Order Code
07-0665
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £162.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/11/2026

The Siemens 6EP3323-7SB00-0AX0 is a DIN rail-mount industrial power supply unit, offering 12 V output at 7 A with a power capacity of 84 W. It features a single output, making it ideal for streamlined applications in industrial environments. Designed for reliability and efficiency, it is commonly used in automation systems and control panels.
Type Power supply unit
Number of Outputs 1
Power Rating 84W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 35mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 35 x 135mm
Height 135mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 6EP3323-7SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 84W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 120 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.7kg
Width 35mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot