Siemens 6EP33226SB000AY0 LOGO!Power PLC supply 12V/4.5A AC 100-240V

Order Code:

07-0663

Brand: Siemens MPN: 6EP33226SB000AY0 EAN-13: 4025515154815
Qty Unit Price (Inc VAT)
1+ £112.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/05/2026

The Siemens 6EP3322-6SB00-0AY0 is a PLC power supply unit designed to deliver reliable and efficient power for programmable logic controllers. With its robust performance, it offers overvoltage protection and high efficiency for industrial applications. This power supply is suited for automation systems in manufacturing and process control environments.
Type PLC power supply unit
Output Voltage 12V DC
Number of Outputs 1
Power Rating 54W
1st secondary output voltage 12 - 12V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in width 54mm
Connection Screw terminal
Country of origin Austria
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 53mm
Dim (L x W x H) 53 x 54 x 90 mm
Direct mounting possible true
Height 90mm
Input voltage (max.) 240V AC
IP Rating IP20
Length 53mm
Max. operating voltage 240V AC
Max. output current 4.5A
Max. output current 1 4.5A
Max. output current 2 N/A
Max. output current 3 N/A
Max. temperature +70°C
Min. input voltage 100V AC
Min. operating voltage 100V AC
Min. temperature -25°C
Misc Attribute 6EP3322-6SB00-0AY0
Nominal value output current 1 4.5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 100 - 240 V AC
Output voltage stabilized true
Package depth 73mm
Package height 96mm
Package width 67mm
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 54W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Width 54mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot