Siemens 6EP33217SB000AX0 SITOP PSU6200 Power supply 12V 2A 24W 1 output

MPN
6EP33217SB000AX0
Brand
Siemens
EAN-13
4025515155133
Order Code
07-0662
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £142.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6EP33217SB000AX0 power supply unit provides 12 V at 2 A, offering a total output power of 24 W. Designed for DIN rail mounting, it is suitable for industrial environments requiring reliable and efficient power solutions. This unit is ideal for use in control cabinets and automation systems where stable and compact power supply is essential.
Type Power supply unit
Number of Outputs 1
Power Rating 24W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 200mm
Built-in width 25mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 88mm
Dimensions (W x H) 25 x 200mm
Height 200mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute Siemens Dig.Industr.
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 24W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 120 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.26kg
Width 25mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot